2150452-1
OCEAN_2.0_Applicator-E-090F
Enhance your assembly process with the OCEAN 2.0 Applicator-E-090F, a versatile tool designed for precision and efficiency. This applicator, suitable for various terminal types, features interchangeable 30mm and 40mm stroke terminators, ensuring seamless operation. With a mechanical feed type, it offers consistent performance for your production needs. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Perfect for use in a wide range of industries, this applicator is a valuable addition to your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150452-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150452-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |