2150455-1

OCEAN_2.0_Applicator-E-130F200F

Enhance your production efficiency with the OCEAN 2.0 Applicator-E-130F200F, a versatile tool designed for precision application. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this mechanical feed applicator ensures seamless operation. With its RoHS compliance, you can trust in its environmental responsibility. Ideal for various industrial applications, this tool is a valuable addition to any workspace. Elevate your workflow with the OCEAN 2.0 Applicator-E-130F200F.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2150455-1
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Mechanical
SKU: AMP2150455-1
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: