2150455-2

OCEAN_2.0_Applicator-E-130F200F-A

Enhance your production line with the OCEAN_2.0 Applicator, a versatile and efficient tool designed for precision application tasks. This high-performance device features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, catering to a range of application requirements. Utilizing pneumatic feed technology, it ensures seamless operation with minimal effort. With a commitment to environmental responsibility, this applicator is RoHS compliant. Explore its capabilities in the Products, Connectors, and Tools categories, and elevate your workflow with ease.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2150455-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2150455-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: