2150458-1
OCEAN_2.0_Applicator-E-070F110O
Enhance your assembly process with the cutting-edge OCEAN 2.0 Applicator, designed for seamless application of components. Engineered with precision, this tool ensures accurate placement, making it a must-have for efficient production. The 30mm (1.12") Stroke Terminator and 40mm (1.62") Stroke Terminator options offer versatility for various tasks. With a mechanical feed type, it guarantees consistent performance. Compliant with RoHS regulations, it prioritizes environmental responsibility. Elevate your workflow with this essential connector tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150458-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150458-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |