2150458-2
OCEAN_2.0_Applicator-E-070F110OA
Elevate your assembly process with the OCEAN_2.0 Applicator, designed for precision and efficiency. This cutting-edge tool boasts a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring seamless operation. Powered by pneumatic feed, it offers smooth and reliable performance. ROHS compliance guarantees environmentally friendly manufacturing. Perfect for connectors and various applications, this applicator is a must-have for any production environment. Upgrade your workflow with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150458-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150458-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |