2150467-1
OC-AT-E-FM-055F090F-001-0358
Enhance your production process with our versatile Applicators, equipped with 30mm (1.12") and 40mm (1.62") Stroke Terminators for precise application control. Featuring a Mechanical feed type, these tools ensure seamless operation for your assembly needs. With RoHS compliance and a durable construction, they guarantee both performance and environmental responsibility. Elevate your connector installations with these essential components, a must-have in any toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150467-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150467-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |