2150467-2
OC-AT-E-FA-055F090F-001-0358
Enhance your assembly process with our Pneumatic Applicators, designed for precision and efficiency. These versatile tools offer effortless termination with options for 30mm (1.12") and 40mm (1.62") Stroke Terminators, ensuring seamless connections every time. Engineered for optimal performance, they are a must-have for any production line. Compliant with RoHS regulations, you can trust in their quality and environmental responsibility. Elevate your workflow with these essential connectors, a valuable addition to any toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150467-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150467-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |