2150474-2

OC-AT-E-FA-100F-001-0862

Enhance your application process with our high-quality Applicators, designed for precise and efficient termination. Choose from two terminator types, with a 30 mm (1.12") or 40 mm (1.62") stroke to suit your needs. Operating on pneumatic feed, these applicators ensure seamless performance. With RoHS compliance, rest assured of their environmental responsibility. Perfect for various connector projects, these applicators are a must-have for professionals in the industry. Elevate your workflow with ease and precision.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2150474-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2150474-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: