2150496-1

OC-AT-E-FM-100F155F-001-0087

Enhance your termination process with the OC-AT-E-FM-100F155F-001-0087 Applicators, designed for efficient and precise application. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, these mechanical feed tools guarantee optimal performance. With a durable construction and compliant with RoHS standards, they offer reliability and environmental responsibility. Perfect for use in a variety of applications, these applicators are a must-have tool for any connector assembly project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150496-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150496-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: