2150496-2
OC-AT-E-FA-100F155F-001-0087
Elevate your cable termination process with our OC-AT-E-FA-100F155F-001-0087 Applicators. Designed for precision and efficiency, these tools feature a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring seamless connectivity every time. Operated by pneumatic feed, they offer a reliable and consistent performance. Perfect for various applications, these applicators are a must-have for any professional workspace. Upgrade your toolkit today and experience the difference.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150496-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150496-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |