2150504-2
OC-AT-E-FA-070F090O-001-0056
Enhance your production efficiency with our cutting-edge Applicators. Designed for precision and performance, these tools are a must-have for any industrial setting. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, they offer versatility in application. With a Pneumatic feed type, they ensure seamless operation. Rest assured, these Applicators are fully compliant with RoHS standards, making them both environmentally friendly and reliable. Upgrade your workspace with these essential tools today.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150504-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150504-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |