2150512-2
OCEAN_2.0_Applicator-E-110F180FA
Enhance your assembly process with the high-performance OCEAN_2.0 Applicator-E-110F180FA. Designed for precision and efficiency, this applicator boasts a versatile terminator type with options for 30mm (1.12") and 40mm (1.62") stroke terminators, catering to a variety of assembly needs. Operated with a pneumatic feed type, it ensures seamless and reliable application every time. With its RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your production capabilities with this essential tool, perfect for connectors and other assembly tasks.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150512-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150512-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |