2150513-2
OCEAN-2.0-APPLICATOR-E-130F140OA
Enhance your production process with the OCEAN-2.0-APPLICATOR-E, a cutting-edge tool designed for precision applications. This advanced applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. With a pneumatic feed type, it guarantees efficient operation while minimizing manual effort. Rest assured, this applicator is fully RoHS compliant, meeting the highest standards for environmental responsibility. Elevate your workflow with this essential tool, perfect for a wide range of applications in various industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150513-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150513-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/23/2018 | E-18-000961 - Product Improvement. OCEAN Applicator, 2150513. Item 51, p/n 2119792-2. Feed Pawl. Item 82, p/n 455888-8, Crimper Spacer. This change is an enhancement over the current design resulting in the optimized position of the feed pawl to feed the terminal and the placement of the wire crimper. No changes necessary to the current revision applicator. | Download |