2150526-1
OC-AT-E-FM-070F155F-001-0046
Enhance your production process with these versatile Applicators, designed for precision and efficiency. Featuring a choice of Terminator Types, including a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, they ensure accurate application in various settings. With a reliable Mechanical Feed Type, these applicators guarantee consistent performance. Compliant with RoHS standards, they are environmentally friendly. Perfect for use in the assembly line, these applicators are a must-have for any manufacturing operation. Elevate your productivity with the OC-AT-E-FM-070F155F-001-0046 Applicators.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150526-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150526-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |