2150546-2
OC-AT-E-FA-062F070O-001-0034
Enhance your assembly process with these high-performance applicators, designed for precision and efficiency. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, these tools offer versatility for a variety of applications. Operating on pneumatic feed, they ensure consistent and reliable performance. Ideal for use in the production of connectors, these applicators are a must-have tool for any workshop. Rest assured, they are fully compliant with RoHS regulations, making them a sustainable choice for your operations. Upgrade your workflow with these top-quality tools.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150546-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150546-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |