2150549-2

OCEAN-2.0-APPLICATOR-E-180F340OA

Achieve precise and efficient termination with the OCEAN-2.0 Applicator – an essential tool for professionals in the field. Engineered for seamless operation, this applicator offers two terminator options: a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, catering to diverse termination needs. Powered by a pneumatic feed system, it ensures smooth and reliable performance. Whether you're working on connectors or other applications, this tool is designed to streamline your workflow. Rest assured of its quality and compliance with industry standards, making it a reliable asset in your toolkit. Upgrade your termination process with the OCEAN-2.0 Applicator.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2150549-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2150549-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: