2150551-2

OCEAN_2.0_Applicator-E-110F120OA

Upgrade your application process with the OCEAN 2.0 Applicator-E-110F120OA. This cutting-edge tool offers precision and efficiency, making it the perfect solution for your connector needs. With a 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator, it ensures accurate and seamless operation. Powered by pneumatic feed, it guarantees smooth performance every time. RoHS compliant and crafted with quality in mind, this applicator is a must-have for any professional workspace. Elevate your workflow with the OCEAN 2.0 Applicator-E-110F120OA.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2150551-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2150551-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: