2150553-2
OCEAN-2.0-APPLICATOR-E-062F080F
Enhance your assembly process with the OCEAN-2.0-APPLICATOR-E-062F080F, a high-performing tool designed for precision applications. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this pneumatic applicator ensures efficient and accurate operations. With its compliance with RoHS standards, you can trust in its quality and environmental responsibility. Perfect for various industries, this applicator is a valuable addition to your toolkit. Elevate your productivity with this essential equipment.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150553-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150553-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2019 | E-19-006770 - Product Improvement. Change is to improve slug blade setup. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |
07/29/2019 | E-19-009578 - Product Improvement. OCEAN 2.0 applicator 2150962, 2150553, 2150543, 2150542, and 2150081 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |
05/31/2019 | E-19-000788 - Product Improvement. OCEAN applicator 2150553 has been upgraded to OCEAN 2.0, to include: enhanced wire crimp height ram assembly and terminal drag plate function. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |