2150556-1
OCEAN_2.0_Applicator-E-110F220F
Enhance your production efficiency with the OCEAN_2.0_Applicator-E-110F220F, a versatile tool designed for precision and performance. This applicator is a crucial component for terminating cables with optimal results, offering a choice between a 30mm (1.12") or 40mm (1.62") stroke terminator. Its durable construction and mechanical feed type ensure long-lasting reliability, while its compliance with RoHS regulations reflects our commitment to sustainability. Elevate your workflow with this essential product, perfect for a wide range of applications in the connectors and tools industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150556-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150556-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2023 | PCN-23-177107 - Product Improvement. OCEAN 2.0 applicator 2150556 has been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |