2150563-2

OCEAN_2.0_Applicator-E-090F180F

Elevate your assembly process with the OCEAN 2.0 Applicator, designed for precision and efficiency. This versatile tool offers seamless application with options for 30mm and 40mm stroke terminators, ensuring optimal performance in various settings. Powered by a pneumatic feed, it delivers consistent results while meeting RoHS compliance standards. Perfect for connectors and other components, this applicator is a must-have for any production line. Upgrade your workflow with the OCEAN 2.0 Applicator today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150563-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150563-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: