2150564-2
OCEAN_2.0_Applicator-E-070FA
Enhance your assembly process with the OCEAN 2.0 Applicator-E-070FA. This innovative tool is designed for precision and efficiency, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for versatile use. Operated pneumatically, it ensures smooth and consistent application. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your production capabilities with this essential component, perfect for connectors and various applications in the manufacturing industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150564-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150564-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |