2150565-1
OC-AT-E-FM-070F-001-0034
Enhance your connector assembly process with our versatile Applicators. Designed for precision and efficiency, these tools feature 30mm and 40mm Stroke Terminators for seamless application. Operating with a Mechanical feed type, they ensure consistent performance. With ROHS compliance and a durable build, they're ideal for various industrial applications. Upgrade your toolkit with these essential accessories for seamless connector installations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150565-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150565-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |