2150565-2
OC-AT-E-FA-070F-001-0034
Enhance your assembly process with our versatile applicators, designed for precision and efficiency. These essential tools come equipped with a choice of terminator types, offering either a 30mm (1.12") or 40mm (1.62") stroke to accommodate various application needs. Operated with a pneumatic feed system, they ensure seamless performance with minimal effort. Fully compliant with RoHS regulations, these applicators are a reliable and eco-friendly solution for your production line. Explore our selection in the Connectors, Tools, and Applicators categories to find the perfect fit for your application requirements. Elevate your workflow with our high-quality applicators today.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150565-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150565-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |