2150618-2
OCEAN_2.0_Applicator-E-155F220F
Introducing the OCEAN_2.0 Applicator-E-155F220F, a versatile tool designed for precision application in various industries. This pneumatic applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering flexibility for different project requirements. With its durable construction and ergonomic design, it ensures optimal performance and user comfort. RoHS compliant, it meets strict environmental standards. Ideal for use in conjunction with connectors and other tools, this applicator is a must-have for professionals seeking efficiency and accuracy in their work. Upgrade your workflow with the OCEAN_2.0 Applicator-E-155F220F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150618-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150618-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |