2150621-2
OCEAN_2.0_APPLICATOR-E-080F130FA
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-E-080F130FA, a versatile and efficient tool for precise application. Designed for use with a variety of connectors, this applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for customizable performance. Operating on pneumatic feed, it ensures smooth and reliable functionality while meeting RoHS compliance standards. Upgrade your toolset with this essential accessory for seamless production.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150621-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150621-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |