2150629-1
OCEAN_2.0_Applicator-E-050F
Enhance your assembly process with the OCEAN 2.0 Applicator-E-050F, a versatile tool designed for precision in terminating applications. With options for both 30mm and 40mm stroke terminators, this mechanical feed applicator ensures efficient and accurate operations. Compliant with RoHS standards, it guarantees reliability while promoting environmental sustainability. Ideal for connectors and various industrial applications, this tool is a must-have for any production line. Elevate your assembly efficiency with the OCEAN 2.0 Applicator-E-050F.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150629-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150629-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |