2150629-2
OCEAN_2.0_Applicator-E-050F
Elevate your application game with the OCEAN_2.0 Applicator-E-050F. This precision tool is designed for seamless performance, featuring 30mm and 40mm stroke terminators for versatile use. Powered by a pneumatic feed system, it ensures efficient and consistent results every time. With its ROHS compliance and durable construction, this applicator is a reliable choice for various tasks in the connectors and tools industry. Upgrade your workflow with this essential product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150629-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150629-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |