2150631-1
OC-AT-E-FM-100F-001-0256
Enhance your assembly process with our high-quality Applicators. Designed for precision and efficiency, these tools are essential for terminating connections with ease. The Terminator Type selection includes options for both 30mm (1.12") and 40mm (1.62") stroke terminators, catering to various application requirements. With a mechanical feed type, these applicators offer reliable performance, ensuring seamless operations. Rest assured, our products comply with RoHS standards, guaranteeing environmentally friendly practices. Explore our range of applicators under the Products category, and elevate your connector assembly tasks today.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150631-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150631-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |