2150631-2
OC-AT-E-FA-100F-001-0256
Enhance your production efficiency with our precision-engineered Applicators, designed for seamless termination of connectors. Available in two variants with 30 mm and 40 mm stroke terminators, these tools ensure accurate and consistent results. Powered by a pneumatic feed system, they offer effortless operation, making them a must-have for any assembly line. Compliant with RoHS standards, these applicators guarantee both performance and environmental responsibility. Explore our range of products and elevate your connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150631-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150631-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |