2150632-2

OCEAN-2.0-APPLICATOR-E-140FA

Enhance your production efficiency with the OCEAN-2.0-APPLICATOR-E-140FA. This versatile tool is a must-have for precision applications, offering seamless operation with its 30 mm and 40 mm stroke terminators. Powered by pneumatic feed, it guarantees smooth and reliable performance. Designed for ease of use and durability, this applicator is a valuable addition to any workspace. With its RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your workflow with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150632-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150632-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: