2150642-2
OCEAN-2.0-APPLICATOR-E-237SP
Enhance your production efficiency with the OCEAN-2.0-APPLICATOR-E-237SP, a versatile tool designed for precision application tasks. This high-performance applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offering flexibility for various project requirements. Powered by a pneumatic feed system, it ensures consistent and reliable operation. Perfect for use in a wide range of industries, this applicator is a must-have for any professional workspace. Rest assured, it meets all necessary quality standards for your peace of mind. Elevate your workflow with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150642-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150642-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |