2150694-2
OC-AT-E-FA-080F130OV-001-0061
Upgrade your production line with our OC-AT-E-FA-080F130OV-001-0061 Applicator, designed for precision and efficiency. This versatile tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring consistent results every time. Powered by pneumatic feed, it offers seamless operation for your connector assembly needs. With RoHS compliance and a durable construction, this applicator is a reliable solution for your manufacturing processes. Elevate your workflow with this essential tool in the Products, Connectors, Tools, Applicators category.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150694-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150694-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |