2150699-2
OCEAN_2.0_Applicator-E-130F205F
Enhance your assembly process with the OCEAN 2.0 Applicator, designed for precision and efficiency. This high-performance tool features a 30mm (1.12") or 40mm (1.62") Stroke Terminator for accurate application. Powered by pneumatic feed, it ensures seamless operation. Perfect for connectors and other components, this RoHS-compliant applicator is a must-have for any production line. Upgrade your workflow with the ultimate tool for fast and reliable assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150699-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150699-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |