2150715-1
OC-AT-E-FM-110F-001-0201
Enhance your assembly line efficiency with our precision Applicators. Designed for optimal performance, these tools are essential for accurate and seamless termination processes. Choose from two Terminator options, each offering a specific stroke length to meet your requirements. With a reliable Mechanical feed system in place, you can ensure consistent results with every use. Rest assured, our products are RoHS compliant, guaranteeing environmental responsibility. Elevate your operations with these indispensable tools, available in the Connectors category of our lineup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150715-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150715-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |