2150728-2
OCEAN_2.0_Applicator-E-080F142O
Upgrade your application process with the OCEAN 2.0 Applicator-E-080F142O. Designed for precision and efficiency, this tool is a game-changer for any workspace. Choose between two terminator types, with options for a 30mm (1.12") or 40mm (1.62") stroke. Powered by pneumatic feed, it ensures seamless operation every time. RoHS compliant, it meets international standards for environmental responsibility. Elevate your production with this essential connector tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150728-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150728-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |