2150741-1
OC-AT-E-FM-080F110F-001-0056
Enhance efficiency and precision in your termination processes with the OC-AT-E-FM-080F110F-001-0056 Applicator. Designed for optimal performance, this tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, catering to various termination requirements. Its mechanical feed type ensures seamless operation, while its compliance with RoHS standards reflects our commitment to environmental responsibility. Elevate your connector and tooling setups with this essential Applicator, a must-have for any professional workspace.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150741-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150741-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |