2150767-2
OCEAN_2.0_Applicator-E-080F130FA
Enhance your application processes with the OCEAN 2.0 Applicator, featuring advanced technology for precision and efficiency. This applicator, equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensures accurate and consistent results every time. Operated via pneumatic feed, it offers seamless integration into your workflow. Perfect for a variety of connector and tool applications, this ROHS-compliant device is a must-have for any industrial setting. Upgrade your operations with the OCEAN 2.0 Applicator and experience the benefits of cutting-edge technology.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150767-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150767-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |