2150769-1
OCEAN_2.0_Applicator-E-070F140F
Enhance your production efficiency with the OCEAN 2.0 Applicator, designed for precision and reliability. This versatile tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offering flexibility for various applications. Its mechanical feed type ensures consistent performance, while its compact design makes it easy to handle. RoHS compliant and durable, this applicator is a must-have for any workspace. Elevate your workflow with the OCEAN 2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150769-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150769-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |