2150769-2
OCEAN_2.0_Applicator-E-070F140F
Enhance your assembly process with the OCEAN 2.0 Applicator, a versatile tool designed for efficient and precise termination applications. Equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this pneumatic applicator offers flexibility for various termination tasks. Streamline your workflow and ensure accurate results with this essential tool, perfect for connectors and other components. Stay compliant with RoHS regulations while achieving optimal performance. Elevate your assembly game with the OCEAN 2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150769-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150769-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |