2150787-1
OCEAN_2.0_Applicator-E-080F140O
Elevate your application process with the OCEAN_2.0 Applicator, designed for precision and efficiency. This supplier product boasts a Terminator Type feature, with options for both 30mm (1.12") and 40mm (1.62") Stroke Terminators, ensuring accurate and consistent results. Built for mechanical feed types, this applicator guarantees smooth and seamless operation. Compliant with RoHS regulations, it offers a reliable and environmentally friendly solution for your connector assembly needs. Explore the OCEAN_2.0 Applicator and experience the difference in your workflow.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150787-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150787-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |