2150787-2
OCEAN_2.0_Applicator-E-080F140OA
Upgrade your assembly process with the cutting-edge OCEAN 2.0 Applicator-E-080F140OA. This innovative tool streamlines application tasks with precision and efficiency. Featuring a pneumatic feed type and customizable terminator options including 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers versatile functionality for various assembly requirements. Ideal for connectors and other components, this applicator is a must-have for any industrial setting. Elevate your workflow with the OCEAN 2.0 Applicator-E-080F140OA.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150787-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150787-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |