2150829-2
OCEAN_2.0_APPLICATOR-E-130SP160O
Upgrade your application process with the cutting-edge OCEAN 2.0 APPLICATOR-E-130SP160O. This top-of-the-line tool boasts superior efficiency and precision, making it a must-have for any professional workspace. Equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers unparalleled versatility, allowing you to tackle a wide range of projects with ease. Powered by pneumatic technology, this applicator ensures smooth and seamless operation, while its compliance with RoHS standards guarantees its eco-friendliness. Elevate your workflow with the OCEAN 2.0 APPLICATOR-E-130SP160O, the ultimate tool for connectors, tools, and various applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150829-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150829-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/11/2023 | PCN-23-185758 - Part clarification. Updated item 4, crimper spacer block, P/N 238011-2. This change is an improvement over the current design resulting in improved insulation crimper clearance. This change will be implemented on future applicator orders but are not required for the functionality of existing applicators in the field. | Download |