2150843-1
OCEAN_2.0_APPLICATOR-E-100F180F
Enhance your application process with the OCEAN 2.0 APPLICATOR, designed for precision and efficiency. Perfect for use with E-100F and E-180F terminators, this mechanical feed applicator ensures seamless operation. With a 30mm (1.12") stroke terminator for precise handling, and a 40mm (1.62") stroke terminator for versatile applications, it offers optimal performance. RoHS compliant and crafted for durability, this applicator is a reliable tool for connectors and various tasks. Upgrade your workspace with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150843-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150843-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/26/2021 | E-21-002943 - Product improvement. OCEAN Applicator, 2150843, Item 16, Slug Blade Spacer, p/n 240641-5 was p/n 1-240641-6. An enhancement was made to the cutoff tab. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |