2150843-2
OCEAN_2.0_APPLICATOR-E-100F180FA
Enhance your application process with the OCEAN 2.0 APPLICATOR-E-100F180FA. This precision tool features a pneumatic feed for efficient operation, making it a must-have for any workspace. With the option of a 30mm or 40mm stroke terminator, you can customize your output to suit your needs. Designed for use with connectors, this applicator ensures seamless and professional results every time. Stay compliant with RoHS regulations while enjoying the convenience and quality of this essential tool. Upgrade your toolkit with the OCEAN 2.0 APPLICATOR-E-100F180FA and experience enhanced productivity in your work environment.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150843-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150843-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |