2150856-2
OCEAN_2.0_Applicator-E-110F173O
Enhance your assembly process with the OCEAN_2.0 Applicator, designed for effortless precision in terminating tasks. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this pneumatic tool offers versatile functionality for various connector applications. With a sleek design and ergonomic grip, it ensures optimal comfort and efficiency during use. Elevate your workflow with this essential tool, perfect for professionals in the manufacturing and assembly industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150856-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150856-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |