2150872-2
OC-AT-E-FA-120F210F-001-0056
Enhance your production efficiency with our innovative Applicators, designed for precise termination tasks. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, these tools offer versatility in handling various termination requirements. Powered by pneumatic feed, they ensure seamless operation, making them essential for any termination project. With a focus on quality and compliance, our applicators are RoHS certified, guaranteeing environmentally friendly performance. Elevate your connector and tool arsenal with these reliable and high-performing applicators.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150872-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150872-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |