2150873-2

OC-AT-E-FA-080F130F-001-0056

Enhance your assembly process with the OC-AT-E-FA-080F130F-001-0056 Applicator, designed for precision and efficiency. With a 30mm (1.12") Stroke Terminator and 40mm (1.62") Stroke Terminator, this pneumatic feed applicator ensures seamless operation. Compliant with RoHS regulations, it guarantees environmental responsibility. Perfect for connectors and tools, this applicator is a must-have for any industrial setting. Upgrade your workflow with this essential piece of equipment.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2150873-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2150873-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: