2150879-1
OCEAN_2.0_Applicator-S-062F100F
Enhance your workflow with the OCEAN 2.0 Applicator, designed for precision and efficiency. This high-performance tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, perfect for various applications. With a mechanical feed type, it ensures smooth and consistent operation. RoHS compliant, this applicator is not only reliable but also environmentally friendly. A must-have for any industrial setting, it's the perfect tool for connectors and other electronic components. Upgrade your toolkit with this essential applicator and experience a seamless assembly process like never before.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150879-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150879-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2019 | E-19-002475 - Product Improvement. OCEAN applicator 2150879 has been upgraded to OCEAN 2.0, to include: enhanced wire crimp height ram assembly and terminal drag plate function. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Product Change Notice Download |