2150879-2

OCEAN_2.0_Applicator-S-062F100FA

Elevate your application process with the OCEAN 2.0 Applicator, designed for precision and efficiency. Featuring a 30mm or 40mm stroke terminator, this pneumatic tool ensures accurate and consistent results every time. Perfect for various connectors and tools, it streamlines your workflow and guarantees high-quality performance. Upgrade your toolkit with this essential applicator and experience enhanced productivity in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150879-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150879-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: