2150882-2
OC-AT-E-FA-160F250F-001-0065
Enhance your connector installation process with these precision-engineered applicators. Designed for optimal performance, they feature a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and efficient operation. Powered by pneumatic feed technology, these applicators are perfect for high-volume production environments. Compliant with RoHS standards, they offer peace of mind in terms of environmental responsibility. Elevate your workflow with these essential tools, ideal for a wide range of connector applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150882-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150882-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |